Phoenix Contact Signal Lights for Smart Applications

Phoenix Contact Signal Lights for Smart Applications are available in two compact, application-oriented designs, developed explicitly for M22 installation. These signal lights offer a robust, UV-resistant housing with an M22 thread for mounting. The different signaling options are controlled via multicolor LEDs using bit combinations. These signal lights are connected via a 5-pos. M12 connector and can be controlled with positive or negative switching. The signal lights are equipped with active temperature management to extend the LED service life. These signal lights provide numerous signaling functions and a high color rendering index, which ensures smart and clear signaling.

Features

  • Function-oriented signaling
  • Large signaling range
  • Clear identification of system states
  • Quick and easy mounting and installation
  • Electronically and mechanically robust design
  • Multicolor and multifunctional
  • Wear-free touch button
  • M22 installation and M12 connection
  • Excellent color fastness
  • 2 designs
  • ECO mode

Specifications

  • Type of optical signal:
    • Permanent light
    • Blinking light
    • Color change
    • Triple flash
  • 24VDC  supply voltage
  • 1mA leakage current
  • M12 connector, 5-pos. connection method
Yayınlandı: 2026-02-09 | Güncellenmiş: 2026-03-25