Phoenix Contact Configurable Signal Towers with IO-Link
Phoenix Contact Configurable Signal Towers use an IO-Link interface to communicate machine and system statuses in individually adjustable colors and tones. The PSD-SC series lineup features two tower sizes with nine or 15 segments and four operating modes: traffic light, level, bar, and status display. The robust design offers IP66/IP69K, UL Type 4X, and IK08 protection, ensuring reliable use in harsh industrial environments. Additional features include M12 connection technology and floor-, panel-, and pipe-mounting options for flexibility. Phoenix Contact Configurable Signal Towers are suitable for use in a variety of applications and can be easily integrated into existing automation systems.
Features
- Robust industrial design for harsh environments
- High degree of flexibility with individual configurations in one compact tower
- Clear signaling with homogenous light pattern and full-surface light fixture
- Easy parameterization in PLCnext Engineer
Specifications
- Traffic light mode, autoscale mode, level mode, or individual mode
- IO-Link communication
- 10 variations of signal tones
- RGB color spectrum
- M12 connection technology, 4 position
- 9 or 15 segments with and without acoustic element
- IP66/IP69K, UL Type 4X, and IK08 degrees of protection
Yayınlandı: 2026-01-27
| Güncellenmiş: 2026-02-02