Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch
Phoenix Contact FL SWITCH 2303-8SP1 Single Pair Ethernet (SPE) Switch ensures consistent IP-based communication from the sensor to the cloud via a single pair of wires. Features provided by this switch include a space-saving design and the simple connection of sensors and actuators from the field level. In addition to data transmission, the two-wire installation can be utilized for simultaneous power supply to the end devices via power over data line (PoDL). The Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch is suitable for various digitalization applications in building, factory, and process automation.Features
- Long distances up to 1000m with SPE standard 10 BASE-T1L
- Simple, space-saving installation with data transmission and power supply via a single pair of wires
- Subsystems or gateways are no longer needed, complexity is reduced
- Universal use with all Ethernet and IP-based protocols
Applications
- Building automation
- Factory automation
- Process automation
- Traffic
- Water/wastewater
Specifications
- 8x 10 BASE-T1L SPE ports
- 3x 100/ 1000 BASE-TX RJ45 copper ports
- 24VDC power class 11 PoDL
- 18VDC to 32VDC voltage range
- 45mm x 130mm x 119mm dimensions
- IP20 degree of protection
- -40°C to +70°C operating temperature range
Factory Automation
Yayınlandı: 2025-04-21
| Güncellenmiş: 2025-07-31