Phoenix Contact SPTD Double-row PCB Terminal Blocks
Phoenix Contact SPTD 1.5 Double-row PCB Terminal Blocks conveniently connects two levels with a cross-section of up to 1.5mm² and ferrule. The SPTD series are designed for currents up to 10A as well as voltages up to 200V. The arrangement of the solder pins guarantees a high level of stability when space is restricted on the PCB.Features
- Fast push-in connection with integrated spring lever
- Unique integration into front panels in two rows
- Conductor cross-sections up to 1.5mm2 with ferrule
- Test connection and printing area at the front
- Suitable for railway applications and household appliances
Applications
- Railway applications
- Household appliances
Yayınlandı: 2015-07-08
| Güncellenmiş: 2022-03-11