Phoenix Contact Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.Featured Products
Phoenix Contact LPC 16 Connectors
A tool-free lever connection technology designed for device connections on-site.
Phoenix Contact LPTA6 PCB Terminal Blocks
Tool-free lever connection technology is ideal for device connections in the field and on-site.
Phoenix Contact BT CLIPLINE Complete Barrier Terminal Blocks
Combines a ring cable lug connection with the CLIPLINE complete terminal block system.
Phoenix Contact Lever-Actuated Terminal Blocks
Combine signals and power in a single header or plug, saving time and space.
Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks
Feature tool-free lever connection technology that is ideal for on-site device connections.
Phoenix Contact PC 5 PCB Headers
Robust 7.62mm headers can handle currents up to 41A.
Phoenix Contact PC 35 High Current Terminal Blocks
Pluggable mating connectors with a current-carrying capacity of up to 115A.
Phoenix Contact PLH 16 Power PCB Terminal Blocks with Lever
Spring-cage, light touch lever for connection and release.
Phoenix Contact PTCB Circuit Breakers
Provide reliable protection against overload and short-circuit currents.
Phoenix Contact PTCM Crimp Connection Terminal Blocks
Same small footprint as the PTSM series, but with crimp contacts.
Phoenix Contact PTS & PTSA PCB Terminal Blocks
Spring push-button connectors with the Push-In Technology wire termination system.
Phoenix Contact PTSM Terminal Blocks
High current throughput at 6A and a small centerline of 2.5mm.
Phoenix Contact PTSM 0.5 Pluggable Terminal Blocks
6A of current carrying capacity, tool-free push-in spring connections that prevent disconnection
Phoenix Contact PTV Side-Entry Push-In Connection Terminal Blocks
Characterized by a lateral conductor entry that offers clear wiring, variety of options.
Phoenix Contact PTQ Mini PCB Terminal Block
Features QUICKON IDC fast connection for tool-free conductor connections.
Phoenix Contact RSC & RBO Ring Lug Terminal Blocks
Compact, open-style ring screw and ring bolt terminals that replace traditional barrier blocks.
Phoenix Contact RT Din Rail Terminal Blocks
Provides additional marking areas on channels and each hinged cover.
Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks
Utilizes a cable connection funnel that is angled by 45° for easier conductor connections.
Phoenix Contact TDPT Twin Design Terminal Blocks
Screw connection PCB terminal blocks with 1000V voltage and up to 76A current
Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks
High-current feed-through terminal blocks with the new T-LOX technology.
Phoenix Contact UT Terminal Blocks
Low maintenance with the patented Reakdyn connection principle that prevents screw back-out.
Phoenix Contact UT Standard Terminal Blocks
Screw connection terminal blocks featuring snap-on ground blocks with a PE foot and plug-in bridges.
Phoenix Contact UT 2.5-3L Modular Terminal Blocks
Triple-level screw-clamp terminal blocks conserve valuable DIN rail space.
Phoenix Contact UT 4-L Multi-Level Fuse Terminal Blocks
Multi-level 6.2mm pitch fuse terminal blocks ideal for process engineering applications.
Phoenix Contact UT4-PE Terminal Blocks
Features an integrated snap-on PE ground foot and UT screw connection.
Phoenix Contact UTME CLIPLINE Disconnect Terminal Blocks
Allows for easy and individually configurable CT test and measurement functions.
Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks
Miniature terminal blocks with convenient wiring and variable mounting options for confined spaces.
Phoenix Contact LED Lighting Connectors
PCB terminal blocks and connector families that provide solutions for lights and lighting systems.
Phoenix Contact PTPOWER Terminal Blocks
Easy connection using Power-Turn technology, easy voltage pick-off, easy potential distribution
Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks
Test disconnect terminal blocks for control cabinets.
Phoenix Contact LPTA 16 PCB Connectors
A tool-free lever connection technology designed for on-site device connections.
Videos
Connect With Confidence
Phoenix Contact Connect With Confidence Power Reliability
Comprises fixed, pluggable, and through-panel solutions to bring designers' products to life.
Phoenix Contact Control Versatility
Offers proven internal and external connections for control equipment in just about any environment.
Related Solutions
Phoenix Contact Residential Energy Storage Solutions
Wide portfolio of products suitable for Residential Energy Storage applications and environments.
- Phoenix Contact