Phoenix Contact THR Headers
Phoenix Contact THR Headers feature a 7.62mm pitch, currents up to 41A, and a 1000V maximum voltage range. These headers are designed for SMT soldering process requirements and provide increased touch protection in the pin connector pattern according to IEC/UL 61800-5-1 standards. The familiar mounting principle of THR headers enables worldwide use. Phoenix Contact THR Headers offer maximum flexibility in device designs and have options available in 2 to 6 positions.Features
- Designed for integration in SMT soldering processes
- Increased touch protection
- Familiar mounting principle for worldwide use
- Maximum flexibility in device design
Applications
- 7.62mm pitch
- 41A maximum current rating
- 1000V maximum voltage rating
- 2 to 6 positions
- Meets IEC/UL 61800-5-1 standard
Yayınlandı: 2022-08-02
| Güncellenmiş: 2022-08-09