Phoenix Contact UT 1.5mm Series Terminal Blocks

Phoenix Contact UT 1.5mm Series Terminal Blocks feature extremely compact screw-connection terminal blocks with a 4.15mm horizontal footprint. The terminal blocks utilize stranded, solid, or ferruled wires with larger, funnel-shaped contact openings. The UT 1.5mm series intuitive design provides a dual bridging shaft, allowing the use of multiple accessories in a single block for maximum functionality. The terminal blocks also offer a patented screw-locking technique known as the Reakdyn Principle. The Phoenix Contact UT 1.5mm Series Terminal Blocks have multiple color options for ease of use and an NS 35 DIN-rail mounting capability.

Features

  • Functions with stranded, solid, or ferruled wires
  • Fully compatible with standardized CLIPLINE complete terminal block system
  • Compact design with optimized screwdriver guidance through closed screw shafts
  • Intuitive design with dual bridging shaft for maximum functionality
  • Patented screw-locking technique (Reakdyn Principle)
  • Multiple color options for easily recognizable wiring

Terminal Block Overview

Chart - Phoenix Contact UT 1.5mm Series Terminal Blocks
Yayınlandı: 2024-08-15 | Güncellenmiş: 2024-08-22