Phoenix Contact UT-EX Disconnect Terminal Blocks

Phoenix Contact UT-EX Disconnect Terminal Blocks are pluggable fuse and knife disconnect terminal blocks for hazardous locations. These disconnects are made for potentially explosive areas (Zone 2). Phoenix Contact UT-EX Disconnect Terminal Blocks meet the requirements of ignition protection standards important for control applications throughout the process industry, particularly within oil and gas and petrochemical applications. 

Features

  • Designed to support applications in hazardous locations
  • High current-carrying capacity up to 16A per UL file XCIB2.E192998
  • Multiple wire combination rating of copper stranded wires for field and factory wiring
  • Compact terminal housing improves cabinet density
  • Class V0 for inflammability rating per UL94
  • Dual bridging channels in terminal blocks for signal distribution
  • Integrated P/P adapters for test and measurement
  • Light indication available with P-FU fuse holders

Accessories

Fuse Holders

Yayınlandı: 2015-03-05 | Güncellenmiş: 2022-03-11