Phoenix Contact UT-MTL Knife Disconnect Terminal Blocks

Phoenix Contact UT-MTL Knife Disconnect Terminal Blocks feature a quick and safe finger-actuation mechanism for test and measurement applications. The UT 4-MTL (26AWG-10AWG) and UT 6-MTL (24AWG-8AWG) accommodate colored knife disconnect levers to help with visual circuit identification. The finger levers enable technicians to safely perform circuit-polarity checks and troubleshooting without disrupting service. Phoenix Contact UT-MTL Knife Disconnect Terminal Blocks help reduce costs by the use of common acceptable CLIPLINE complete accessories and marking products.

Features

  • Finger-actuation lever for quick and safe circuit disconnect
  • Compact housing in 6mm and 8mm pitch with common profiles to conserve DIN rail space
  • UL recognized with nominal current ratings of 600V and up to 30A
  • Reakdyn principle for reliable, maintenance-free screw-clamp connection
  • Dual channel that accepts robust FBS plug-in bridges for secure potential distribution
  • Options available for colored levers and integrated test sockets
Yayınlandı: 2016-01-14 | Güncellenmiş: 2023-12-29