Phoenix Contact VL3 FPM Flat-Screen Touch Monitors
Phoenix Contact VL3 FPM Flat-Screen Touch Monitors are flat screens that extend the VL3 panel PC portfolio. These Phoenix Contact monitors combine the look, feel, and mechanical properties of VL3 PPC and xP 6000 HMIs. The VL3 FPM offers extended connection options compared to the BL FPM series, including two USB outputs and optional VGA, DP, or HDMI signals.
Features
- Large selection of display sizes
- Same look and mechanical properties as xP 6000 HMI panels and VL3 panel PCs
- Flexible installation with or without a control cabinet
- Extended connectivity options
Applications
- Industrial automation
- Industrial monitoring and control
- Panel-mount HMI displays
Specifications
- TFT display type
- 24VDC operating supply voltage
- 1280px x 800px or 1920px x 1080px resolution
- 10.1" to 23.8" diagonal display size range
- -20°C to +60°C operating temperature range
Yayınlandı: 2026-01-14
| Güncellenmiş: 2026-01-20