Phoenix Contact VL3 PPCS Compact Panel PCs

Phoenix Contact VL3 PPCS Compact Panel PCs are part of the VL3 panel PC portfolio and feature state-of-the-art processor technology. Phoenix Contact VL3 PPCS Compact Panel PCs combine the look, feel, and mechanical properties of xP 6000 human-machine interfaces (HMIs) with the technology of VL3 UPC compact box PCs. The technology includes Intel® x6000 processors and industry-leading extension options.

Features

  • Long-term availability Atom® x6000 processors (Elkhart Lake)
  • Six fixed versions and one configurable item
  • Flexible extension options for the second COM port, wireless LAN, Ethernet extension, and 4G / LTE cellular connection
  • Windows 11-ready

Applications

  • Industrial automation and control
  • Industrial HMI
  • Edge computing
  • Networking gateways

Specifications

  • 8GB, 16GB, or configurable RAM
  • 60GB or 120GB mass storage
  • 10.1" or 12.1" diagonal screen 
Yayınlandı: 2026-01-15 | Güncellenmiş: 2026-01-20