Phoenix Contact XPC PCB Connectors with Push-X Technology

Phoenix Contact XPC PCB Connectors with Push-X Technology enable the fast and secure connection of conductors. These user-friendly connectors easily wire to a PCB with single conductors and connect with all conductor types, including those with and without ferrules. The XPC 1,5 and XPC 2,5 series connectors offer direct, effortless, tool-free conductor connections and are safe for the user to implement automated wiring. Phoenix Contact XPC PCB Connectors with Push-X Technology feature a locking mechanism with a pre-tensioned contact spring that fully automatically clamps, and an orange conductor release button. The connectors' reliable wiring with acoustic and visual feedback is ideal for control cabinet and field connection applications, including automation and energy.

Features

  • Convenient operation
  • Direct, effortless, tool-free conductor connection
  • Push-X technology reduces assembly time
  • Fast connection of all conductor types, with or without ferrules
  • Safe to implement automated wiring
  • Reliable wiring with acoustic and visual feedback
  • Quick conductor release by simply pressing orange release button
  • Plug-in compatible with existing COMBICON headers
  • No need to change board design if already utilizing MSTB interface headers
  • Integrated test option for convenient testing

Applications

  • E-mobility
  • Energy
  • Building automation
  • Factory automation
  • Process automation

Push-X Technology

Infographic - Phoenix Contact XPC PCB Connectors with Push-X Technology

Videos

Yayınlandı: 2023-11-03 | Güncellenmiş: 2026-02-02