Phoenix Contact XTVMEA 6 Terminal Blocks & Accessories

Phoenix Contact XTVMEA 6 Terminal Blocks and Accessories are designed specifically to safely and easily short and test current transformer (CT) circuits. The product lineup includes terminal blocks, a starter kit, operating levers, an end cover, and a partition plate. The XTVMEA 6 series features a two-step lever actuation, and the blocks integrate an automatic make-before-break function that safely shorts the transformer before disconnection. After disconnection, users can pick from six function shafts (bridging channels) to easily incorporate bridging and testing accessories into the blocks. The starter kit equips users with all of the necessary blocks and accessories to set up, disconnect, and test a CT circuit. The blocks are part of the Clipline family and include Push-X connection technology to enable fast and easy wiring for solid, stranded, and ferruled wires. Phoenix Contact XTVMEA 6 Terminal Blocks and Accessories are ideal for industrial applications.

Features

  • Automatic make-before-break lever actuation for safely and quickly shorting a CT
  • Fully compatible with the standardized CLIPLINE complete terminal block system
  • Innovative Push-X connection technology enables fast and easy wiring for solid, stranded, and ferruled wires
  • Lineup includes terminal blocks, starter kit, operating levers, end cover, and partition plate
  • 6 bridging shafts for maximum functionality and use of accessories
  • Flexible and comprehensive accessories for simplifying testing
  • Terminal blocks and tools include markings for easy identification
  • Products mount on DIN rails for complete package solution
  • Starter kit contents
    • Test-disconnect terminal blocks with Push-X connection technology
    • Marking material
    • Bridging and test accessories
    • Terminal strip for 3-phase transformer circuit (current and voltage) can be configured individually

Applications

  • CT shorting
  • Industrial

Videos

Yayınlandı: 2024-09-11 | Güncellenmiş: 2024-09-30