Phoenix Contact ControlLogix System Cables
Phoenix Contact ControlLogix System Cables offer seamless integration with the 1756 I/O cards. These cables come in a 1x50 cable for high-density 36-pin I/O cards and a 4x14 splitting cable for high-density 36-pin I/O cards. The system cables also come in a 2x14 splitting cable for low-density 20-pin I/O cards. These cables feature several sub-variants within each group to account for differently pinned I/O cards within the 1756 I/O lineup. The ControlLogix system cables are of different variants of four lengths 1m, 2m, 4m, and 6m.Features
- Cables come in three main groups:
- A 1x50 cable for high-density 36-pin I/O cards
- A 4x14 splitting cable for high-density 36-pin I/O cards
- A 2x14 splitting cable for low-density 20-pin I/O cards
- Seamless integration with the 1756 I/O cards’ streamlined look and feel
- Integrated slot for the locking adapter to connect to the I/O module
- The release lever has a cam action that helps pry the housing from the I/O module for easy removal
- Slots on the adapter faceplate provide additional marking capability
- Overall shield with drain wire accommodates analog cards
- Available in 1m, 2m, 4m, and 6m lengths
View Results ( 48 ) Page
| Parça Numarası | Veri Sayfası | Konnektör Ucu A Pim Sayısı | Konnektör Ucu B Pim Sayısı | Kablo Uzunluğu | Voltaj Derecesi |
|---|---|---|---|---|---|
| 1162442 | ![]() |
36 Position | 50 Position | 4 m | 60 VDC |
| 1162452 | ![]() |
36 Position | 50 Position | 4 m | 30 VAC, 30 VDC |
| 1162477 | ![]() |
36 Position | 50 Position | 4 m | 60 VDC |
| 1162481 | ![]() |
36 Position | 50 Position | 2 m | 25 VAC, 60 VDC |
| 1162501 | ![]() |
36 Position | 14 Position | 4 m | 60 VDC |
| 1162509 | ![]() |
36 Position | 14 Position | 4 m | 60 VDC |
| 1162328 | ![]() |
20 Position | 14 Position | 1 m | 60 VDC |
| 1162418 | ![]() |
20 Position | 14 Position | 4 m | 60 VDC |
| 1162419 | ![]() |
36 Position | 50 Position | 1 m | 25 VAC, 60 VDC |
| 1162448 | ![]() |
36 Position | 50 Position | 1 m | 30 VAC, 30 VDC |
Yayınlandı: 2023-10-30
| Güncellenmiş: 2023-11-12