Phoenix Contact FL SWITCH 5900 Managed Switches
Phoenix Contact FL SWITCH 5900 Managed Switches in a 19" format provide high port density for convergent networks. The FL SWITCH 5900 series offers high data performance, comprehensive security functions, and modern TSN mechanisms. These Phoenix Contact managed switches feature flexible port options, providing a forward-thinking solution for demanding industrial networks.Features
- 19" backbone switch with high port density and flexible port options
- TSN function set with precise time synchronization
- Comprehensive security functions
- Compatible with the established 2000 series managed switches
- Optional redundant power supply
Applications
- Industrial automation
- Machine vision systems
- Industrial Internet of Things (IoT) gateways
- Smart factories
Specifications
- 8x or 16x 10/100/1000Mbps SFP ports or 24x 10/100/1000Mbps RJ45 ports
- Four or eight combo ports or four SFP+ ports
- IP20 degree of protection
- 100VAC to 240VAC supply voltage range
- -10°C to +60°C operating temperature range
- PROFINET Conformance-Class B
- Development process certified in accordance with IEC 62443-4-1
- Compatible with IEC 62443-4-2
Yayınlandı: 2025-09-05
| Güncellenmiş: 2025-09-12