Phoenix Contact Hazardous Relays

Phoenix Contact Hazardous Relays are triple-rated, allowing standardization in one relay design for global applications. The triple ratings include UL CID2 for use in North America and ATEX for use in Europe. These relays are PLC-interfaced and include IECEx for hazardous location applications around the globe. Phoenix Contact Hazardous Relays feature slim, replaceable electromechanical options, and PT push-in connections. The product range includes 14mm 10A offerings.

Features

  • IECEx, ATEX, and UL CID2 certified
  • Time-saving potential distribution
  • SPDT and DPDT contact form
  • Pluggable relays
  • Screw or push-in connection
  • 250V AC/DC maximum switching voltage
  • Efficient connection to the system cabling using V8 adapter
  • Slim design
  • Functional jumpers
  • Integrated input and interference suppression circuit

Applications

  • Potentially explosive areas
  • Hazardous locations
Yayınlandı: 2017-07-05 | Güncellenmiş: 2022-06-07