Phoenix Contact M23 Hybrid Circular Connectors

Phoenix Contact M23 Hybrid Circular Connectors are all-in-one connectors that securely transmit signals, data, and power. These compact M23 connectors handle currents up to 30A and voltages up to 850VDC or 630VAC. The M23 series features a centrally located Protective Earth (PE) ground, along with four power contacts and four signal contacts. The data pins have a 0.8mm diameter and provide an optional Ethernet connection per CAT 5e. Phoenix Contact M23 Hybrid Circular Connectors are suitable for a variety of applications.

Features

  • Transmits signals, data, and power using just one connector
  • Compact
  • Robust M23 design
  • 30A maximum current
  • 850VDC or 630VAC maximum voltage
  • Contacts - 4 x signal, 4 x power, 4 x data or 4 x power, 8 x data

Videos

Yayınlandı: 2014-09-11 | Güncellenmiş: 2025-11-10