Phoenix Contact QUINT Power Supplies with IO-Link Interface

Phoenix Contact QUINT Power Supplies with IO-Link Interface are three-phase, 40A/20A current, and 24VDC output voltage devices, making communication between the power supply and cloud easier. These power supplies increase the data transparency of the entire plant to help detect, localize, and rectify faults in the system at an early stage. The QUINT power supplies' integrated IO-link interface can connect the power supply directly to an IO-link controller. The IO-link controller can be used as a gateway to PROFINET and EtherNet/IP networks. These power supplies are UL 61010 listed and feature Selective Fuse Breaking (SFB) technology.

Features

  • 24VDC output voltage
  • 40A/20A current
  • Improves data transparency
  • Selective Fuse Breaking (SFB) technology
  • Dynamic power boost for reliable starting of current-hungry loads
  • UL 61010 Listed
  • UL Listed Class I and Division 2 for use in HazLoc applications
  • Permanent power boost for easy system expansion
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Çıkış Gücü Giriş Voltajı Çıkış Voltajı -Kanal 1 Çıkış Akımı Kanalı 1 Boyutlar Açık Çerçeve/Kapalı Maksimum Çalışma Sıcaklığı
1151047 1151047 Veri Sayfası 1.44 kW 400 VAC to 500 VAC, 260 VDC to 300 VDC 24 VDC 40 A 120 mm x 130 mm x 125 mm Enclosed + 70 C
1151048 1151048 Veri Sayfası 720 W 400 VAC to 500 VAC, 260 VDC to 300 VDC 24 VDC 20 A 70 mm x 130 mm x 125 mm Enclosed + 70 C
Yayınlandı: 2023-09-01 | Güncellenmiş: 2023-09-13