Phoenix Contact Battery-Pole Connectors for Residential Storage

Phoenix Contact Battery-Pole Connectors (BPCs) for Residential Storage protect inverter connections against polarity reversal. Phoenix Contact BPCs for Residential Storage prevent mismatching in common photovoltaic (PV) connection technology and short-circuiting of the battery poles. These connectors feature a rated current of up to 60A, a rated voltage of 1500VDC, and IP66 / IP68 environmental protection.

Features

  • Designed for battery inverter applications
  • Silver-plated contacts for connection technology with long-term stability
  • No incorrect plugging - battery connection protected against polarity reversal by mechanical coding
  • Safe installation - touch-protected battery terminals even when not plugged in
  • Various colors for easier identification of battery poles

Applications

  • Residential energy storage systems
  • Commercial energy storage
  • Utility-scale energy storage

Specifications

  • Up to 60A rated current
  • 1500VDC rated voltage
  • 6mm2 to 16mm2 conductor cross-section
  • IP66 / IP68 degree of protection (2m/2h)
  • 100 insertion cycles

Operation

Infographic - Phoenix Contact Battery-Pole Connectors for Residential Storage

Videos

Yayınlandı: 2025-03-24 | Güncellenmiş: 2026-01-09