Phoenix Contact UBAL High-Current Terminal Blocks

Phoenix Contact UBAL High-Current Terminal Blocks are designed for aluminum conductors and copper wires (AL-CU). The high current terminal blocks operate at a voltage rating of 1kV. These UBAL terminal blocks provide pre-lubricated contact cavities that simplify the connection of aluminum conductors. The UBAL blocks help in achieving optimum conductor connection with a high-tightening torque. These blocks are maintenance-free and offer a simplified assembly process, with pre-greased terminal points. The UBAL blocks feature extremely robust housing that is made from fiberglass-reinforced polyamide with V0 approval. These blocks offer high-level safety, with optional touch-proof caps for conductive clamping par. Phoenix Contact UBAL terminal blocks can be mounted on standard DIN rail (except UBAL 240), or directly on the mounting plate.

Features

  • Tested for short circuits in accordance with EN 61238-1 Class A
  • Clamping parts made of tin-plated aluminum
  • DIN rail mounting type
  • Available in gray, green, black, yellow, brown, and blue colors
  • Available in 1 position
  • Screw connection method
  • Hight current type
  • Polyamide (PA) housing material
  • Nylon insulation material

Specifications

  • 1kV voltage ratings
  • -5°C to +90°C operating temperature range
  • 145A, 220A, 290A, and 380A current rating
  • UL 94V-0 and UL 94V-2 flammability rating
  • 5mm hexagon screw type
Yayınlandı: 2019-10-16 | Güncellenmiş: 2023-09-29