Phoenix Contact M12 Plastic Cable Assemblies

Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open-ended and female, and in lengths from 0.3m to 10m. The Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications.M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals

Features

  • For sensor/actuator connections
  • 3-, 4-, and 5-pole configurations
  • Corrosion-resistant coupling nut
  • PUR halogen-free cable
  • IP65 / IP68 / IP69K
View Results ( 56 ) Page
Parça Numarası Veri Sayfası Konnektör Ucu A Pim Sayısı Cinsiyet Voltaj Derecesi
1442476 1442476 Veri Sayfası 4 Position Female 250 V
1442353 1442353 Veri Sayfası 4 Position Male 250 V
1442492 1442492 Veri Sayfası 4 Position Female 250 V
1442515 1442515 Veri Sayfası 5 Position Female 48 VAC, 60 VDC
1442489 1442489 Veri Sayfası 4 Position Female 250 V
1442751 1442751 Veri Sayfası 5 Position Female 48 VAC, 60 VDC
1442832 1442832 Veri Sayfası 4 Position Male / Female 250 V
1442861 1442861 Veri Sayfası 4 Position Male / Female 250 V
1442531 1442531 Veri Sayfası 5 Position Female 48 VAC, 60 VDC
1442641 1442641 Veri Sayfası 5 Position Male 48 VAC, 60 VDC
Yayınlandı: 2010-11-11 | Güncellenmiş: 2022-03-11