Phoenix Contact Valvetrab-MS T1/T2
Phoenix Contact VALVETRAB-MS T1/T2 provides varistor-based lightning protection with a high discharge capacity and low residual voltage for Type 1 or Type 2 lightning level applications. VAL-MS-T1/T2 can safely discharge 12.5kA I-imp (10x350) of lighting current. VAL-MS-T1/T2 accommodates most power systems worldwide, even systems with high mains voltage fluctuations. Phoenix Contact VAL-MS-T1/T2 is well-suited for the water/wastewater, process industry including oil and gas, telecom, energy and utility, automotive, machine building, wind, pharmaceutical, and control systems.Features
- Choose from the comprehensive product portfolio of three to five wire power systems
- At only 17.7mm per individual arrester, can safely discharge 12.5kA I-imp (10x350) of lighting current
- Available in a compact package
- CE, IEC, UL on some part numbers
- Compact design
- Base element remote monitoring
- Plug Features
- All arrester plugs have a visual status indicator triggered by an internal thermal disconnect device
- Each plug is testable using the CHECKMASTER test device from Phoenix Contact
- Snap lock plug ensures secure connection even when subjected to high lightning currents
- High continuous voltage tolerance for AC and DC power systems with strong voltage fluctuations
Applications
- Water/wastewater industry
- Process industry, including oil and gas
- Telecom industry
- Energy and utility
- Automotive
- Machine building
- Wind
- Control systems
- Pharmaceutical
Yayınlandı: 2012-10-19
| Güncellenmiş: 2022-03-11