Phoenix Contact CB Pluggable Circuit Breakers

Phoenix Contact CB Pluggable DIN Rail Circuit Breakers offer thermal-magnetic and electronic circuit breakers designed to plug into a DIN Rail mounted base. The compact design features push-in wire termination technology and precise nominal current levels. A Selective Fuse Blow (SFB) trip option is available for the thermal-magnetic type, and visual status with remote reset / On-Off controls are available for electronic type. SFB technology triggers standard circuit breakers magnetically and quickly to provide up to six times the nominal current for 12ms. Supply / remote signaling can be bridged with CLIPLINE complete accessories. The bases are also available with a UT screw termination.

Phoenix Contact also offers a specialty screwdriver and wire stripping / cutting tool for CB Pluggable DIN Rail Circuit Breakers.

Features

  • Modular expansion possible thanks to the uniform, plug-in housing concept
  • Sophisticated remote signaling concept enables monitoring from any location
  • Supply / remote signaling can be bridged with CLIPLINE complete accessories
  • Compact design with precise nominal current levels

Specifications

  • Electromagnetic triggering: 10x rated current
  • Snap-in mounting style
  • Quick-connect termination style
  • -30°C to +60°C ambient operating temperature

Applications

  • Industrial automation

Videos

Yayınlandı: 2012-11-29 | Güncellenmiş: 2026-02-03