Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks
Phoenix Contact MUT Mini Feed-Through Modular Terminal Blocks are mountable to standard 15mm DIN rails for use in smaller control cabinets and boxes. The compact dimensions of the MUT series make them ideal for installation in small switch boxes or terminal boxes. The Phoenix Contact MUT features two flat exterior marking grooves to accept flat marking material such as UC-TMF. An additional middle marking groove covers the function shaft, which can still be used for standard plug-in bridges. This proven screw connection provides multi-conductor connections and zero maintenance.Features
- Space-saving compact design and mounting options on a 15mm DIN rail
- Clearly arranged with the labeling of all terminal points
- Simple potential distribution with standardized plug-in bridges
Specifications
- MUT 2.5
- 24AWG to 12AWG
- UL rated 20A at 300V
- MUT 4
- 24AWG to 10AWG
- UL rated 30A at 300V
- Housing Material: Polyamide (PA)
- Connection Method: Screw
- Insulation Material: Nylon (PA)
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Pozisyon Sayısı | Akım Oranı | Renk |
|---|---|---|---|---|---|
| 3248030 | ![]() |
DIN Ray Klemensleri Mini Feed-through 5.2mm Width,24-12AWG | 1 | 24 A | Gray |
| 3248035 | ![]() |
DIN Ray Klemensleri Mini Feed-through 6.2mm Width,24-10AWG | 1 | 32 A | Gray |
| 3248032 | ![]() |
DIN Ray Klemensleri Mini Ground 5.2mm Width,24-12AWG | 1 | Green / Yellow | |
| 3248033 | ![]() |
Terminal Bloğu Araçları ve Aksesuarları End Cover for MUT 2,5/4 | Gray | ||
| 3248031 | ![]() |
DIN Ray Klemensleri Mini Feed-through 5.2mm Width,24-12AWG | 2 Position | 24 A | Blue |
| 3248034 | ![]() |
Terminal Bloğu Araçları ve Aksesuarları End Cover for MUT 2,5/4 BU | Blue | ||
| 3248036 | ![]() |
DIN Ray Klemensleri Mini Feed-through 6.2mm Width,24-10AWG | 2 Position | 32 A | Blue |
| 3248037 | ![]() |
DIN Ray Klemensleri Mini Ground 6.2mm Width,24-10AWG | 1 | Green / Yellow |
Yayınlandı: 2013-11-26
| Güncellenmiş: 2022-03-11