Phoenix Contact M12 High-Flex Cordsets

Phoenix Contact designed the M12 High-Flex Cordsets for harsh motion applications that require continuous flexing, bending, and twisting during rigorous manufacturing processes. Developed as part of the Phoenix Contact PLUSCON SAC product line, the M12 High-Flex Cordsets provide torsional and bending strengths that exceed the normal PUR cable material and are flexible to 15,000,000 bend cycles. These IP65/IP68/IP69K rated cordsets offer excellent resistance to acids, alkaline solutions, and solvents and are halogen, silicone, and cadmium free. Ideally suited for areas such as robotics, motion systems, and C-track.

Features

  • Zinc die-cast coupling nut
  • Gray PUR jacket, welding slag-resistant
  • Flexible to 15,000,000 bend cycles
  • Halogen, silicone, and cadmium free
  • Excellent resistance to acids, alkaline solutions and solvents
  • IP65/IP68/IP69K
  • 3-, 4-, 5-position M12 versions

Applications

  • Robotics
  • Motion systems
  • C-track

Specifications

  • 4A rated current at 40°C
  • ≤5mΩ volume resistance
  • 250V rated voltage
  • ≥100MΩ insulation resistance
  • ≥100 insertion/withdrawal cycles
  • 50mm bending radius
  • M12 connector IEC 61076-2-101 standards/regulations
  • Approx. 53Ω/km conductor resistance
  • DIN VDE 0472 part 804, test type B flame resistance
  • According to VDE 0250 Part 407 resistance to oil
Yayınlandı: 2011-07-01 | Güncellenmiş: 2022-03-11