Phoenix Contact DFMC DMC(V) 3.5mm Pluggable Terminal Blocks

The Phoenix Contact DFMC DMC(V) product line offers stacked headers and plugs that provide higher contact density than previously available in a European-style terminal block. Phoenix Contact designed the DFMC DMC(V) series with 3.5mm spacing and 8A to 150V rating.

The DFMC plugs feature a 13.5mm height and the Push-In Technology wire termination system to reduce assembly time and labor costs by eliminating the need for wiring tools. The DFMC plugs are available in three styles, no latches, screw latches, or lock-and-release latch. The DFMC headers with high-temperature LCP housings can be applied in either pin-in-paste reflow, or wave solder processes. The DFMC headers are available in horizontal or vertical PCB mount versions and feature a height of 10.8mm and 10mm respectively.

Features

  • Push-In Technology for fast wire connection
  • 20 percent space saving on the PCB
  • Double-level design provides high contact density
  • Insert molded header with accurate pin placement for high pick-and-place yields
  • "Lock and Release"- simple lock 7 comfortable low-force release
  • Alternative latching options for flexibility in application needs
  • Compatible to MC family "footprint"
  • Compatible with THR-headers Pin in Paste reflow processes

Specifications

  • 24 to 16AWG
  • 8A and 150V rating
  • 3.5mm spacing
  • 13.5mm plug height
  • 10.8mm horizontal header height 
  • 10mm vertical header height
Yayınlandı: 2011-11-22 | Güncellenmiş: 2022-03-11