Phoenix Contact UT 2.5-3L Modular Terminal Blocks

Phoenix Contact UT 2.5-3L Modular Terminal Blocks feature reliable screw-clamp connection technology and three-terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design prevents screws from backing out of the blocks. The UT 2.5-3L series can offer current ratings of 300V at 20A or 600V at 5A, with 26AWG to 12AWG under UL file # E60425. The robust design makes the Phoenix Contact UT 2.5-3L Terminal Blocks ideal for energy, oil and gas, water treatment, machine building, and other industrial automation systems, as well as mission-critical applications.

Features

  • 3 terminal levels with corrosion-resistant copper alloy components
  • Innovative Reakdyne design prevents screws from backing out
  • Push-in bridging on each level saves space while distributing power
  • Certifications/Approvals: CUL, UL

Specifications

  • Connection following standard IEC 60947-7-1
  • 300V at 20A or 600V at 5A under UL file# E60425 current ratings 
  • Accepts solid, stranded, or ferruled wires in the 26AWG to 12AWG range
  • 6kV rated surge voltage 
  • Surge voltage category III
  • 20A (with 2.5mm2 conductor cross-section) nominal current (In) 
  • 500V nominal voltage (Un)
  • Pollution Degree: 3
  • Insulating Material Group: I

Applications

  • Mission-critical applications
  • Energy
  • Oil and gas
  • Water treatment
  • Machine building
  • Other industrial automation systems
Yayınlandı: 2012-02-13 | Güncellenmiş: 2022-03-11