BOPLA Cable Glands & Accessories
BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.Features
- Metric or PG threads
- Made from durable polyamide or brass
- IP65 and IP68 protection ratings
- Anti-kink protection available
Yayınlandı: 2023-05-30
| Güncellenmiş: 2025-08-07