Pico Technology ADC-20 & ADC-24 High-Resolution Data Loggers
Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers offer 20- or 24-bit resolution to detect small signal changes. Additional features such as true differential inputs, galvanic isolation, and software-selectable sampling rates all contribute to a superior noise-free resolution. These features also ensure measurements are reliable and accurate. The ADC-20 and ADC-24 both run PicoLog data acquisition software, which is free to download. The software provides a visual, easy-to-use interface for quick set-up, and multiple data loggers can run on a single PC. Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers utilize true differential inputs for excellent noise rejection. For greater flexibility, each differential input can be configured as two single-ended inputs. An external terminal board with screw terminals allows users to quickly connect and disconnect different sensors.Features
- High precision
- 20- or 24-bit resolution
- Measures up to 16 channels
- Inputs configurable as single-ended or differential
- Terminal board for easy connections
- Up to 7 input ranges (±39mV to ±2.5V)
- Digital control outputs
- USB isolation
- Up to 15 measurements per second
- Powered from USB port
- Uses free downloadable PicoLog 6 data logging software
- Multiple units can be run on a single PC
- Compatible with Windows, macOS, and Linux
Yayınlandı: 2021-09-21
| Güncellenmiş: 2022-03-11