Pico Technology Cables, Leads & 4mm Probes
Pico Technology Cables, Leads, and 4mm Probes are suitable for general-purpose test and measurement applications as well as automotive diagnostics. The portfolio includes a range of products. The cables come in lengths of 1.1m, 1.2m, and 2m. They include a BNC plug to crocodile clip cable for making a temporary connection to terminals, a cable for connecting a BNC socket to two red and black 4mm banana plugs, and a BNC plug to BNC plug cable for connecting signal sources with BNC output to oscilloscope inputs.The shrouded multimeter test prods have a shrouded 4mm banana connector and are rated for use in up to 1000V CAT III measurement applications.
The shrouded leads offer double-insulated 0.5m leads with shrouded male 4mm banana plugs at each end. They are suitable for test environments that require the use of 1000V CAT III-rated equipment.
The sprung hook probes with an unshrouded 4mm banana connector are ideal for accessing standard 0.1" pitch electrical terminals and pins.
The sprung hook probes with a shrouded 4mm socket allow a connection to a measurement instrument using a 4mm banana plug test lead. These sprung hooks open up to 10mm to hold items such as components, IC legs, or small conductors.
Features
- Range of products
- Cables (BNC plug to crocodile clips, BNC plug to 4mm banana plug, BNC to BNC)
- Shrouded multimeter test prods
- Shrouded 4mm to 4mm leads
- Sprung hook probes
- Unshrouded 4mm sprung hooks
Applications
- General-purpose test and measurement
- Automotive diagnostics
Yayınlandı: 2021-07-23
| Güncellenmiş: 2022-03-11