Pico Technology PicoScope® 2000 Ultra-Compact PC Oscilloscopes

Pico Technology PicoScope® 2000 Ultra-Compact PC Oscilloscopes provide a compact alternative to bulky benchtop oscilloscopes. These modern scopes are ideal for engineers on the move as they are small enough to easily fit into a laptop bag along with accessories. The PicoScope 2000 series includes 2- and 4-channel oscilloscopes, plus mixed-signal oscilloscopes (MSOs) with two analog and 16 digital inputs. All models feature a spectrum analyzer, function generator, arbitrary waveform generator, and serial bus analyzer. The MSO versions also include a logic analyzer. The PicoScope 2000B units offer deep memory (up to 128MS), higher bandwidth (up to 100MHz), and faster waveform update rates, making them ideal for serial decoding. Pico Technology PicoScope 2000 Ultra-Compact PC Oscilloscopes are also ideal for applications such as design, test, education, service, monitoring, fault-finding, and repair.

Features

  • 2 or 4 analog channels
  • MSO models with 16 digital channels
  • Up to 100MHz bandwidth
  • Up to 1GS/s sampling rate
  • Up to 128MS buffer memory
  • Built-in arbitrary waveform generator
  • Front-end design and shielding reduce noise, crosstalk, and harmonic distortion
  • USB connected and powered

Applications

  • Design
  • Test
  • Education
  • Service
  • Monitoring
  • Fault finding
  • Repair
Yayınlandı: 2021-09-22 | Güncellenmiş: 2022-03-11