Pico Technology PicoScope 2200A Oscilloscopes

Pico PicoScope 2200A Oscilloscopes deliver benchtop performance in a pocket-sized scope, offering a small, light, modern alternative to bulky benchtop devices. These USB-powered oscilloscopes can be used as an advanced oscilloscope, spectrum analyzer, function generator, arbitrary waveform generator, and protocol decoder out of the box. The mixed-signal models add a 16-channel logic analyzer. These scopes are PC based and use PicoScope 6 software, which includes high-end features such as serial decoding and mask limit testing. New functionality is regularly delivered through free upgrades and is optimized via user feedback. These 200MHz, 1GS/s instruments easily fit into a laptop bag, making them ideal for engineers on the move. Applications for Pico PicoScope 2200A Oscilloscopes include design, test, education, service, monitoring, fault finding, and repair.

Features

  • Delivers benchtop performance in a pocket-sized scope
  • 142mm x 92mm x 19mm dimensions (including connectors)
  • 2 channels
  • 200MHz bandwidth
  • Up to 1GS/s sampling rate
  • Arbitrary waveform generator
  • Advanced digital triggers
  • Persistence display modes
  • USB connected and powered
  • Mask limit testing
  • Serial bus decoding
  • Supplied with SDK, including example programs
  • Free technical support
  • Free software upgrades
  • Software compatible with Windows XP, Windows Vista, Windows 7, and Windows 8

Applications

  • Design
  • Test
  • Education
  • Service
  • Monitoring
  • Fault finding
  • Repair

Compact Size

Pico Technology PicoScope 2200A Oscilloscopes

Videos

Yayınlandı: 2021-07-29 | Güncellenmiş: 2024-01-30