Pico Technology PicoScope® 4262 High-Resolution USB Oscilloscope

Pico Technology PicoScope® 4262 High-Resolution USB Oscilloscope is a digital scope that focuses on what is important for measuring analog signals: increased resolution, improved dynamic range, and reduced noise and distortion. This full-featured, two-channel oscilloscope has a function generator and arbitrary waveform generator that includes a sweep function to enable frequency response analysis. Pico Technology PicoScope 4262 High-Resolution USB Oscilloscope also provides mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements, and color persistence display. The 5MHz bandwidth can easily analyze audio, ultrasonic, and vibration signals as well as characterize noise in switched-mode power supplies, measure distortion, and perform a wide range of precision measurement tasks.

Features

  • Digital oscilloscope for the analog world
  • Low noise
  • Two channels
  • 16MS buffer
  • 16-bit resolution
  • 10MS/s sampling
  • 5MHz bandwidth
  • Advanced digital triggers
  • Low-distortion signal generator
  • Arbitrary waveform generator
  • USB powered
  • Free SDK and example programs
  • Uses free downloadable PicoScope 6 software
  • Free technical support and updates
  • Software is compatible with Windows 7, Windows 8, and Windows 10
  • 5-year warranty included

Applications

  • Analyzes audio, ultrasonic, and vibration signals
  • Measures distortion
  • Characterizes noise in switched-mode power supplies
  • Perform precision measurement tasks
Yayınlandı: 2021-09-22 | Güncellenmiş: 2022-03-11