Pico Technology PicoScope 6000E Oscilloscopes
Pico Technology PicoScope 6000E Fixed-Resolution and FlexRes® Mixed-Signal Oscilloscopes offer 8 to 12 bits of vertical resolution with up to 3GHz bandwidth and 5GS/s sampling rate. These models have four or eight analog channels, providing the timing and amplitude resolution necessary to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk, and metastability issues. Pico Technology PicoScope 6000E Oscilloscopes are ideal for engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics, and automotive designs. They are also suitable for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators, and similar facilities. The 6000E Application Programming Interface (API) offers programming access to the full set of advanced hardware features and can be utilized to develop diverse custom and OEM applications.Features
- Up to 3GHz bandwidth
- 8-bit to 12-bit FlexRes® ADC
- Choice of 4 (up to 1GHz) or 8 (up to 500MHz) analog channels
- Supports up to 16 digital MSO channels
- Mask limit testing and user-definable alarms
- High-resolution time-stamping of waveforms
- 200ms capture time at 5GS/s
- Up to 4GS capture memory
- 50MHz 200MS/s 14-bit AWG
- PicoScope, PicoLog® and PicoSDK® software included
- 21 serial protocol decoder / analyzers included
- More than 10 million DeepMeasure™ results per acquisition
- Advanced triggers: edge, window, pulse width, window pulse width, level dropout, window dropout, interval, runt, and logic
Applications
- High-performance embedded systems
- Signal processing
- Power electronics
- Mechatronics
- Automotive designs
- Multi-channel high-performance experiments
Accessories
Yayınlandı: 2021-07-30
| Güncellenmiş: 2024-07-22