Pico Technology PicoScope 6428E-D Oscilloscope
Pico Technology PicoScope 6428E-D Oscilloscope offers up to 3GHz analog bandwidth with a real-time sampling rate. This oscilloscope captures, measures, and analyzes sub-nanosecond waveforms with critical precision. The 6428E-D oscilloscope features four channels with four selectable input ranges such as ±50mV, ±100mV, ±200mV, and ±500mV. This PicoScope with 100ps time resolution and 4GS buffer memory captures 400ms of data at a maximum sampling rate of 10GS/s for high-performance applications. Typical applications include high-energy physics, particle accelerators, Light Detection And Ranging (LIDAR), Velocity-Interferometer System for Any Reflector (VISAR), spectroscopy, and medical imaging.Features
- Up to 3GHz bandwidth
- 4 channels and four input ranges per channel (±50mV, ±100mV, ±200mV, ±500mV)
- 100ps time resolution
- 4GS capture memory
- Up to 10GS/s real-time sampling
- 8-, 10-, or 12-bit flexible resolution (FlexRes)
- Segmented memory/rapid block trigger
- Built-in function generator/AWG
- Fast transfer of captured data to the host computer via the USB 3.0 SuperSpeed connection
- Drivers and SDK included (Windows, Linux, Mac)
- Programming examples for LabView, MATLAB, Python, and C++
- PicoScope software included
Applications
- High energy physics
- Particle accelerators
- Light Detection And Ranging (LIDAR)
- Velocity-Interferometer System for Any Reflector (VISAR)
- Spectroscopy
- Medical imaging
- Semiconductor test
- Non-destructive test
- Production line test
Videos
Yayınlandı: 2024-04-30
| Güncellenmiş: 2024-06-20