Pico Technology PicoVNA® 6GHz & 8.5GHz Vector Network Analyzers

Pico Technology PicoVNA® 6GHz and 8.5GHz Vector Network Analyzers feature a four-receiver architecture to eliminate any receiver input transfer switch errors such as leakage and crosstalk. These cost-effective analyzers offer a simple outline, small footprint, and professional, portable performance with 300kHz to 6GHz or 8.5GHz operation. Pico Technology PicoVNA 6GHz and 8.5GHz Vector Network Analyzers are high speed, with up to 5500 dual-port S-parameters per second. Their lightweight and compact size make them suitable for field service, installation tests, OEM embedded, and classroom applications. The remote automation capability is ideal for applications such as test automation, inspections, antenna matching and tuning, and more.

Features

  • Professional and portable performance at low cost
  • 300kHz to 6GHz or 8.5GHz operation
  • High speed, up to 5500 dual-port S-parameters per second
  • >10 000 S11 + S21 per second
  • Quad RX four-receiver architecture for best accuracy
  • Up to 124dB dynamic range at 10Hz bandwidth
  • 0.005dB RMS trace noise at a maximum bandwidth of 140kHz
  • Half-rack, small-footprint, lightweight package
  • Reference plane offsetting and de-embedding
  • Time domain and port impedance transformations
  • Tabular and graphic print and save formats, including Touchstone
  • P1dB, AM to PM, and stand-alone signal generator utilities
  • Guided 8- / 12-term and absolute power calibration processes
  • 6 calibration modes, including unknown through and connected DUT isolation
  • Calibration and check standards with data guarantee confident measurements

Applications

  • Field service
  • Installation tests
  • OEM embedded
  • Classrooms
Yayınlandı: 2021-09-22 | Güncellenmiş: 2022-03-11