Pico Technology Probe Accessories

Pico Technology Probe Accessories feature a variety of products specially engineered for use with oscilloscope probes and cables. The probe accessory kits are offered in basic, standard, and advanced versions. All of the kits are designed for 2.5mm oscilloscope passive probes. Also available are replacement spring or solid contact tips for 2.5mm passive probes, a probe tip to BNC adaptor, and precise SMD test clips with an 0.8mm male pin.

Pico Technology Probe Accessories include two sets of cable ties with four colors in each for channels A–D and channels E–H. The TA494 silicone ties come in PicoScope channel colors blue, red, green, and yellow. The TA495 set has purple, gray, light blue, and magenta. These quick-release rubber ties identify the channel while allowing the probe cables to be tied to probe positioners or other cables.

The 5mm cable identifier kit comes with 16 flexible plastic rings. The colored rings fit onto both ends of a cable to help identify which one is connected to which channel.

Also available is a two-footed oscilloscope probe positioner for hands-free and safe probing. It features a tapered opening for different probe shapes.

Features

  • Product portfolio
    • Cable identifier kit (5mm)
    • 2.5mm oscilloscope probe accessory kit - basic, standard, and advanced options
    • 2.5mm oscilloscope probe spring contact tips, pack of 5
    • 2.5mm oscilloscope probe solid contact tips, pack of 5
    • Micro SMD pincer, red or black
    • Set of four colored cable ties, channels A–D and channels E–H
    • Probe tip to BNC adaptor
    • Two-footed probe positioner
Yayınlandı: 2021-08-04 | Güncellenmiş: 2026-04-03