Pico Technology PT100 Probes

Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.

Features

  • Platinum resistance thermometer probes
  • Cable lengths of 1m or 2m
  • Options include high temperature (up to +500°C) and high accuracy (down to ±0.03°C)

Applications

  • Immersion
  • Air
  • Insertion
  • High temperature
  • Heavy duty
  • General purpose
Yayınlandı: 2021-08-05 | Güncellenmiş: 2022-03-11