Pico Technology Type K Thermocouples
Pico Technology Type K Thermocouples are manufactured to strict industry tolerances stated in IEC 60584-2:1993 / BS EN 60584-1:2013 specifications. These thermocouple sensors are available in a wide portfolio to cover a range of applications. The high-temperature thermocouples are fiberglass insulated and offer an exposed tip with cable lengths from 1m to 5m. The accuracy of this Class 1 Type K is ±1.5°C over a temperature range of -40°C to +1000°C. The high-temperature glass fiber insulation is suitable for running continuously at +750°C while the 0.8mm conductor is suitable for +1000°C.The ribbon-surface thermocouple probe with an 8mm tip features minimal heat loss and fast response, making it ideal for metal surfaces. The accuracy of this Class 1 Type K device is ±1.5°C over a temperature range of -40°C to +1000°C.
The PTFE-insulated exposed junction thermocouples feature a 0.2mm twisted pair conductor with cable lengths from 1m to 10m, while the fiberglass-insulated version has a 0.3mm twisted pair conductor with cable lengths from 1m to 5m.
Additional variants of Pico Technology Type K Thermocouples include a probe with a 4.5mm tip designed for measuring ambient air temperature and a probe with a 3.3mm tip with a sharp point designed for insertion into soft materials.
Features
- Manufactured to strict industry tolerances stated in IEC 60584-2:1993 / BS EN 60584-1:2013
- Product portfolio
- PTFE insulated - exposed junction, 0.2mm twisted pair conductor, 1m to 10m cable lengths
- Fiberglass insulated - exposed junction, 0.3mm twisted pair conductor, 1m to 5m cable lengths
- High temperature - fiberglass insulated, exposed tip, 1m to 5m cable lengths, -40°C to +1000°C temperature range
- Ribbon surface - 8mm tip, -40°C to +1000°C temperature range
- Air - ambient air temperature probe with 4.5mm tip
- Insertion - probe with 3.3mm tip with a sharp point
Yayınlandı: 2021-08-06
| Güncellenmiş: 2022-03-11