Amphenol Piher PSCR-360 High-Precision Rotary Sensors

Amphenol Piher PSCR-360 High-Precision Rotary Sensors are designed to deliver highly accurate and reliable position feedback in a compact 28mm diameter housing. These sensors use the contactless measurement principle to ensure long operational life even in harsh conditions. The PSCR-360 sensors feature up to 50,000,000 cycles rotational life, 12-bit resolution, plain bearing type, 360° mechanical range (endless rotation), and ±0.3% independent linearity. These sensors can resist shock, vibration, and a wide temperature range. The PSCR-360 sensors are used in industrial automation, off-highway vehicles, medical equipment, and wind turbine blade pitch applications. 

Features

  • Contactless operation
  • 360° absolute position feedback
  • Rugged IP65 package to protect sensors from dust, moisture, and extreme temperature
  • Integrated shaft
  • 50,000,000 cycles rotational life
  • 12-bit resolution
  • Plain bearing type
  • ±0.3% independent linearity
  • 2.5Nm maximum mounting torque
  • Self-diagnostic functions
  • Configurable 15° to 360° electrical angular range

Applications

  • Transportation, agriculture, and construction:
    • Hitch position
    • Throttle and brake pedal position
    • Fork height and mast tilt
    • Crane jib and boom angle
    • Suspension and chassis height detection
    • Position sensing for boom arms, loaders, and other articulated mechanisms
    • Angle detection in control levers for tractors, harvesters, and construction equipment
    • Steering angle measurement in passenger cars and commercial vehicles
  • Industrial requirements:
    • Robotics and automation feedback
    • Valve and actuator position monitoring
    • Conveyor operation
  • Wind turbines blade pitch and yaw
  • Medical equipment

Mechanical Diagram

Mechanical Drawing - Amphenol Piher PSCR-360 High-Precision Rotary Sensors
Yayınlandı: 2025-02-13 | Güncellenmiş: 2025-02-25