Amphenol Piher N-15 Carbon Position Sensors/Potentiometers
Amphenol Piher N-15 Carbon Position Sensors / Potentiometers provide 360° full endless rotation and 340° ±10° wide electrical angle. The series is offered in a low 4.4mm profile package with SMD and through-hole mount options. These devices feature reflow soldering capability, polarized "T" rotor, ±3% standard linearity, and up to 100K mechanical life cycles. Amphenol Piher N-15 Carbon Position Sensors / Potentiometers operate in a -40°C to 120°C temperature range. Typical applications include temperature control, automotive, white goods, and size and position detectors.Features
- 4.4mm low profile
- SMD or through-hole mount
- Shaft insertable from both sides
- Polarized "T" rotor
- All PT/ PTC 15 shafts compatible
- IP54 protection according to IEC 60529
- Reflow soldering capability
- Embossed tape or bulk packaging
Specifications
- 360° endless rotation
- 340° ±10° electrical angle
- ±3% linearity
- 100K mechanical life cycles
- 5000 to 100K resistance values
- ±30% tolerance
- 0.15W at 50°C nominal power
- 250VDC maximum voltage
- -40°C to +120°C operating temperature range
Applications
- Temperature control
- Boilers
- Wall heaters
- Showers
- Radiators
- Conventional and microwave ovens
- Freezers
- Size and position detectors
- Automotive
- HVAC, seat, rear-view mirror actuator feedback sensors
- HVAC controls
- Timer and function / program select
- Washing machines
- Dishwashers
- All white goods in general
Yayınlandı: 2018-11-19
| Güncellenmiş: 2023-03-03