Amphenol Piher PC-16 Carbon Potentiometers
Amphenol Piher PC-16 Carbon Potentiometers are single-turn panel-control devices that feature a carbon resistive element with plastic housing and an incorporated shaft. The series offers a 300° ±5° mechanical rotation angle, 280° ±20° electrical rotation angle, and 0.5Ncm to 1.5Ncm torque. A wide range of configurable options, such as ganging up to four modules, offers flexibility. Amphenol Piher PC-16 Carbon Potentiometers include IP54 protection according to IEC 60529. The PC-16 carbon potentiometers operate in a temperature range of -25°C to +70°C. Ideal applications include home appliances, industrial, and automotive.Features
- Carbon resistive element
- IP54 protection according to IEC 60529
- Polyester substrate
- Modular gang type (up to 4)
- Self-extinguish material UL 94-V0
Applications
- Home appliances
- Industrial
- Automotive
Specifications
- 300° ±5° mechanical rotation angle
- 280° ±20° electrical rotation angle
- 0.5Ncm to 1.5Ncm torque
- >40Ncm stop torque
- Up to 25K life cycles
- 25°C to +70°C operating temperature range
Additional Resources
Yayınlandı: 2018-11-19
| Güncellenmiş: 2025-02-19