Pimoroni ADS1015 +/-24V ADC Breakout Board Kit
Pimoroni ADS1015 +/-24V ADC Breakout Board Kit features the ADS1015 ADC with three channels that can read voltages from -24V to +24V at sampling rates up to 3.3KHz with 12-bit resolution. The Breakout Board Kit is Raspberry Pi and Arduino-compatible, making it ideal for measuring DC voltages quickly and precisely over a wide range of voltage.The Pimoroni ADS1015 +/-24V ADC Breakout Board Kit is compatible with the Breakout Garden HAT (and pHAT), allowing breakouts as rapidly as popping into one of the six slots. Then start to develop a project, create, and code.
Features
- ADS1015 ADC
- 12-bit precision
- +/-24V (DC) measurement range
- Three channels
- Programmable gain
- Up to 3.3KHz sampling rate
- I2C interface (address 0x48/0x49 (cut trace))
- 3.3V or 5V compatible
- Reverse polarity protection
- Compatible with all models of Raspberry Pi, and Arduino
- 24mm x 21mm x 2.75mm Dimensions
- Python library
Kit Contents
- >ADS1015 ADC breakout
- Two 1x5 male headers
- Two 1x5 female right-angle headers
Additional Resources
Front & Back Overview
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-03-11