Pimoroni Pico Display Pack 2.0
Pimoroni Pico Display Pack 2.0 features four buttons, an RGB LED, and ample project space. The Pimoroni Pico Display Pack is an 18-bit-capable, 320x240 pixel display that attaches to the back of a Pico, offering vibrant colors and excellent viewing angles. Four tactile buttons allow for easy interaction, and the RGB LED can indicate notifications or visual effects. The Pico Display 2.0 can transform a Pico into a user interface device for larger projects, capable of displaying instructions, readouts, and complex menus. Alternatively, it can be used as a standalone device to showcase digital art, graphs, or sensor data.Features
- 2.0" 320x240 pixel IPS LCD screen (~220 PPI, 65K colors)
- 4x tactile buttons
- RGB LED
- Pre-soldered female headers for attaching to Pico
- Compatible with Raspberry Pi Pico/Pico W
- Fully assembled
- No soldering is required (as long as your Pico has header pins attached)
- 56mm x 35mm x 11mm approximate dimensions (L x W x H, includes display)
- 40.8mm x 30.6mm (L x W) usable screen area
- C/C++ and MicroPython libraries
Additional Resources
Yayınlandı: 2024-07-31
| Güncellenmiş: 2024-08-19