Pimoroni PIM479 DRV8830 Breakout Board
Pimoroni PIM479 DRV8830 Breakout Board is an H-bridge DC motor driver that comes with a configurable current limit (0.2A or 1A). This breakout board also incorporates four different I2C addresses that can be used at once. Pimoroni PIM479 DRV8830 Breakout Board is speed-controllable, bi-directional, and employs reverse polarity protection. This breakout board features a Python library and a Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9).Features
- Speed-controllable
- Bi-directional
- Braking control
- 0.2A or 1A configurable current limit
- Bright white status LED
- I2C interface with 0x60, 0x61, 0x63, and 0x64 addresses
- Reverse polarity protection
- 3.3V or 5V compatible
- Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
- Compatible with all Raspberry Pi and Arduino models
- Python library
Kit Contents
- DRV8830 breakout board
- 1 x 5 male header
- 1 x 5 female right-angle header
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-05-15