Pimoroni PIM524 Pirate Audio: Dual Mic for Raspberry Pi

Pimoroni PIM524 Pirate Audio: Dual Mic for Raspberry Pi is a tool designed to capture sounds in stereo and store them safely. The tool comes with a matched pair of I2S microphones, a vibrant high-res color display, and four tactile control buttons.

The Raspberry Pi mini HAT is perfect for recording stereo audio clips at the click of a button. This mini HAT can use it as a mini dictaphone for recording important notes, shopping lists, melodies, or prophetic dreams. The Raspberry Pi mini HAT can also capture sounds to analyze with machine learning or even hook it up to Google Assistant or Alexa APIs.

The Pirate Audio is a range of all-in-one audio boards for Raspberry Pi. This board comes with high-quality digital audio, beautifully-crisp IPS displays, tactile buttons for software control, and custom Pirate Audio software. The Pirate Audio: Dual Mic for Raspberry Pi is available in 31mm x 65mm x 9mm dimensions.

Features

  • 2x SPH0645LM4H-B microphones (datasheet):
    • High-performance SiSonic™ acoustic sensor
    • 65dB high Signal-to-noise ratio
    • Inbuilt Analog to Digital Converter (ADC)
    • I2S interface
  • 1.3" IPS colour LCD (240 x 240px) (ST7789 driver)
  • Four tactile buttons
  • Mini HAT-format board
  • Fully-assembled
  • Compatible with all 40-pin header Raspberry Pi models
  • 31mm x 65mm x 9mm dimensions

PIM524 Top & Bottom View

Pimoroni PIM524 Pirate Audio: Dual Mic for Raspberry Pi
Yayınlandı: 2021-02-01 | Güncellenmiş: 2022-03-11