Pimoroni PIM525 PA1010D GPS Breakout Board
Pimoroni PIM525 PA1010D GPS Breakout Board is designed with a GPS receiver module with an inbuilt ceramic antenna. This module extracts date and time, latitude and longitude, speed, and altitude data from satellites. The GPS board includes a supercapacitor that acts as a short-term backup battery for GPS data. This enables the module to lock back onto signals much more quickly after power down. The PA1010D breakout board also comes with an indicator LED that will flash whenever the module has a satellite fix.The PA1010D GPS breakout board can be used with weather stations or other measuring devices to give accurate time, date, and location stamps data. This GPS breakout board features reverse polarity protection, two M2.5 mounting holes, and compatibility with all models of Raspberry Pi and Arduino. This PA1010D GPS breakout board is available in 28mm x 21mm x 9mm dimensions.
Features
- PA1010D GPS / GLONASS / GALILEO receiver module with inbuilt ceramic antenna (datasheet)
- Supports up to 210 Performance Racing Network (PRN) channels with 99 search channels and 33 simultaneous tracking channels
- -165dBm ultra-high sensitivity
- High accuracy 1-PPS timing support (±20ns jitter)
- Super capacitor:
- Saves satellite locations and status in the event of a power-down
- Lets the GPS module run its internal clock, with about 1 hour of 'battery capacity'
- Green LED indicator:
- Connected to the PPS output of the GPS module and it is possible to disable the LED (or change the PPS output behavior) with software
- 2x M2.5 mounting holes
- I2C interface, with a default address of 0x10
- 3V to 5V compatible
- Reverse polarity protection
- Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
- Compatible with all models of Raspberry Pi
- Compatible with Arduino
Kit Contents
- PA1010D GPS Breakout
- 1x 5 straight male header
- 1x 5 right-angle female header
PIM525 Top & Bottom View
Yayınlandı: 2021-02-03
| Güncellenmiş: 2022-03-11