Pletronics Inc. OHA4 SMD OCXO Oscillators
Pletronics Inc. OHA4 SMD OCXO Oscillators are ovenized quartz crystal high-precision square wave generator oscillators with CMOS output. Pletronics OHA4 SMD OCXO Oscillators feature a 3.3V nominal supply voltage, 10.0MHz typical frequency, and ±20ppb frequency stability vs. temperature. Applications for these 7.5mm x 5.5mm oscillators include Synchronous Optical Networking/Synchronous Digital Hierarchy/Dense wavelength-division multiplexing (SONET/SDH/DWDM), test and measurement, telecom transmission and switching equipment, and more.Features
- Ovenized quartz crystal high-precision square wave generator
- CMOS
- 3.3V nominal supply voltage
- 10.0MHz frequency
- ±20ppb frequency stability, -40°C to +85°C
Applications
- Test and measurement
- Telecom transmission and switching equipment
- Base stations/picocell
- Wireless communication equipment
- Packet timing protocols (EEE-1588)
Specifications
- 3.3V typical supply voltage
- 600mA input current (turn-on)
- 230mA input current (steady state)
- 60s warm-up time
- ±3ppb, ±0.3ppm aging
- 7.5mm length x 5.5mm width x 3.3mm height
Yayınlandı: 2023-08-01
| Güncellenmiş: 2023-08-03