Pletronics Inc. SM33J Standard Clock Oscillators
Pletronics SM33J Standard Clock Oscillators are quartz crystal-controlled precision square wave oscillators, with CMOS output waveform that can interface with TTL devices. The oscillators feature an enable and disable function, which includes low standby power. The Pletronics SM33J Standard Clock Oscillators are low jitter and ideal in digital video, Ethernet, medical, COTS, broadband access, and other applications.Features
- Quartz crystal-controlled
- CMOS output waveform
- Capable of interfacing with TTL devices
- Enable/disable function includes low standby power
- Low jitter
Applications
- Driving A/Ds, D/As, and FPGAs
- Digital video
- Ethernet, GbE
- Medical
- Storage area networking
- COTS
- Broadband access
- SONET/SDH/DWDM
- Base stations/picocell
- Test and measurement
Specifications
- 1.25MHz to 125MHz frequency range
- ±20ppm to ±50ppm frequency stability
- 3.3V ± 10% supply voltage
- -10°C to +70°C standard range operating temperature
- -20°C to +70°C extended range (C option) operating temperature
- -40°C to +85°C extended range (E option) operating temperature
Yayınlandı: 2023-09-28
| Güncellenmiş: 2023-10-02