Pletronics Inc. SM7S Low-Frequency Crystals

Pletronics Inc. SM7S Low-Frequency Crystals are miniature surface mount watch crystals that are ideal for automated surface mount assembly and reflow practices. Pletronics SM7S Crystals provide 32.768KHz frequency only with a 2-pad ceramic SMD. SM7S is housed in a popular 1.2mm x 2.0mm x 0.6mm package.

Features

  • Miniature surface mount crystal
  • 2mm length x 1.2mm width x 0.6mm height 2-pad package
  • Ideal for automated surface mount assembly and reflow practices
  • 32.768KHz frequency

Specifications

  • 12.5pF load capacitance
  • 1.2pF typical shunt capacitance
  • ±20ppm tolerance
  • 90kΩ equivalent series resistance
  • 0.5µW drive level
  • -40°C to +85°C operating temperature range
Yayınlandı: 2021-02-08 | Güncellenmiş: 2022-03-11